Motherboard, Intel Core Core i3/Core i5/Core i7 DDR3 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
| Format | Thin Mini ITX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| Graphics card | Intel HD Graphics |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 1 x LGA1155 Socket |
| Chipset | Intel H61 Express |
| Supported RAM speed | 1333 |
| Memory interfaces | Serial ATA-300 |
| Audio | HD Audio (10-channel) |
| RoHS | Compliant |