
Single Board Computer motherboard featuring an Intel processor with support for Core i3, i5, and i7 families. Equipped with two 240-pin DIMM sockets for up to 16GB of DDR3 system memory, supporting speeds of 1066MHz and 1333MHz. Integrated Intel 82579V Ethernet controller provides 10/100/1000Mbps connectivity via a single connector, alongside onboard graphics and Realtek ALC892 sound. Storage options include two SATA ports, with expansion via one PCI slot. Operates within a temperature range of 0°C to 40°C.
Sign in to ask questions about the Intel BOXDH61SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BOXDH61SA technical specifications.
| Processor Type | Intel |
| Processor Family | Core|Pentium |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579V |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Intel H61 |
| On Board Graphic Card | Yes |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| Type | Desktop Board |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301180 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BOXDH61SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.