This Intel H67 Express MiniITX board supports LGA1155 processors, including Core i5 and Core i3 models. It features Intel HD Graphics and Gigabit Ethernet for high-speed networking. The board has two SATA-600 and two SATA-300 RAID ports, as well as an eSATA-300 port for additional storage options. It also supports DDR3 SDRAM memory at speeds up to 1333 MHz and includes HD Audio with 10-channel support.
Intel BOXDH67CFB3 technical specifications.
| Format | MiniITX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3 |
| Graphics card | Intel HD Graphics |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 2 x SATA-300 (RAID), 1 x eSATA-300 |
| Chipset | Intel H67 Express |
| Supported RAM speed | 1333 |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |
No datasheet is available for this part.