Intel BOXDH67GDB3 technical specifications.
| Format | MicroATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| Graphics card | Intel HD Graphics |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 3 x SATA-300 (RAID), 1 x eSATA-300 |
| Chipset | Intel H67 Express |
| Supported RAM speed | 1333 |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDH67GDB3 to view detailed technical specifications.
No datasheet is available for this part.