Motherboard, Intel Core Core i5/Core i7 DDR3 10Mbps/100Mbps/1000Mbps
Intel BOXDP67BGB3 technical specifications.
| Height | 3inch |
| Length | 13.25inch |
| Mount | Socket |
| Weight | 2.92lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDP67BGB3 to view detailed technical specifications.
No datasheet is available for this part.