BOXDP67DE Mainboards IntelLGA1155 Intel P67 Express LGA1155 Intel P67 Express, BOXDP67DE, Intel
Intel BOXDP67DE technical specifications.
| Format | Micro ATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 1 x LGA1155 Socket |
| Chipset | Intel P67 Express |
| Supported RAM speed | 1333 |
| Memory interfaces | Serial ATA-300 (RAID) |
| Audio | HD Audio (10-channel) |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDP67DE to view detailed technical specifications.
No datasheet is available for this part.