Motherboard, Intel Core Core i3/Core i5/Core i7 DDR3 10Mbps/100Mbps/1000Mbps
Intel BOXDQ67EPB3 technical specifications.
| Format | MiniITX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3 |
| Graphics card | Intel HD Graphics |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 2 x SATA-300 (RAID), 2 x eSATA-300 (RAID) |
| Chipset | Intel Q67 Express |
| Supported RAM speed | 1333 |
| Memory interfaces | Serial ATA-300 (RAID) |
| Audio | HD Audio (8-Kanal) |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDQ67EPB3 to view detailed technical specifications.
No datasheet is available for this part.