The Intel BOXDZ68DB motherboard supports Core i5, Core i3, and Core i7 processors, and is compatible with DDR3 SDRAM memory. It features a Gigabit Ethernet port and 6 SATA ports, including 2 x SATA-600 and 3 x SATA-300, as well as 1 x eSATA-300. The motherboard uses the Intel Z68 Express chipset and supports RAM speeds of up to 1333 MHz. It also includes HD Audio with 10-channel support.
Checking distributor stock and pricing after the page loads.
| Format | ATX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-600 (RAID), 3 x SATA-300 (RAID), 1 x eSATA-300 |
| Chipset | Intel Z68 Express |
| Supported RAM speed | 1333 |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |