Box PCs Intel DDR4 2x SODIMM Socket 32GB
Intel BOXNUC7I5BNH 950959 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i5-7260U |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 2 |
| USB | 6 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.