Intel BOXNUC7I7BNH 950951 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 |
| Processor Cores | Dual Core |
| System Memory Type | DDR4 |
| System Memory Maximum Size | 32GB |
| USB | 6 |
| Ethernet Controller Type | Intel i219-V |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 16GB |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.