The Intel Core i7-8559U processor is a 4.5GHz desktop processor from Intel's Core family, supporting Windows 10 operating systems. It features 2 system memory sockets for up to 32GB of DDR4 memory. The processor is designed for industrial and commercial applications, with 6 USB ports available for connectivity.
Intel BOXNUC8I7BEHGA1980642 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 10 |
| Processor Number | i7-8559U |
| Processor Speed | 4.5GHz |
| System Memory Type | DDR4 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 2 |
| USB | 6 |
No datasheet is available for this part.