Intel BOXSTCK1A32WFCR technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Speed | 1.33GHz |
| Operating Systems | Win 8.1(32-bit) |
| Ethernet | 0 |
| USB | 0 |
| Audio Interfaces | 0 |
Download the complete datasheet for Intel BOXSTCK1A32WFCR to view detailed technical specifications.
No datasheet is available for this part.