The Intel Atom Z3735F is a quad core processor with a speed of 1.33G. It features 2M of data cache and supports up to 2G of DDR3L system memory running at 1333M. The processor is designed for use in stick PCs and has a maximum storage capacity of 32G. It also features a single USB port and no audio interfaces.
Checking distributor stock and pricing after the page loads.
Intel BOXSTCK1A32WFCR 943239 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | Z3735F |
| Processor Cores | Quad Core |
| Processor Speed | 1.33GHz |
| Data Cache Size | 2MB |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 1333MHz |
| System Memory Type | DDR3L |
| Ethernet | 0 |
| Storage Drive Maximum Capacity | 32GB |
| USB | 1 |
| Audio Interfaces | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.