Stick PCs Intel Atom x5-Z8300 DDR3L 1 2GB RAM
Checking distributor stock and pricing after the page loads.
Intel BOXSTK1AW32SCL 947058 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | x5-Z8300 |
| Processor Speed | 1.84GHz |
| Data Cache Size | 2MB |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3L |
| Wireless Local Area Network | Wi-Fi(Dual Band) |
| Operating Systems | Win 10 Home(64-bit) |
| Ethernet | 0 |
| USB | 3 |
| Audio Interfaces | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.