This 32GB DDR2 single board computer operates at a frequency of 3GHz and has a maximum operating temperature of 50°C. It is powered by a 12V supply voltage and is available in bulk packaging with 10 units per package. The board supports various interfaces including serial, USB, Ethernet, SATA, and PCI. It is designed for use in computing and embedded systems applications.
Intel BSA2BBR technical specifications.
| Frequency | 3GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 50°C |
| Memory Size | 32GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel BSA2BBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.