The 8GB DDR2 SDRAM operates at 2.66GHz and 12V, supporting serial, USB, Ethernet, SATA, and PCI interfaces. It is available in a bulk packaging quantity of 10. The component has a maximum operating temperature of 50°C and a minimum operating temperature of 5°C.
Intel BSHBBL technical specifications.
| Frequency | 2.66GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 50°C |
| Memory Size | 8GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel BSHBBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.