MPU Core™ i7-870 Processor RISC 64-Bit 45nm 2.93GHz 1156-Pin LGA Tray
Intel BV80605001905AI/SLBJG technical specifications.
| Package/Case | LGA |
| Frequency | 2.93GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BV80605001905AI/SLBJG to view detailed technical specifications.
No datasheet is available for this part.