MPU Pentium III Xeon 64-Bit 0.18um 700MHz
Intel BX80526KY7002M technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 700MHz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80526KY7002M to view detailed technical specifications.
No datasheet is available for this part.