MPU Xeon NetBurst 64-Bit 0.18um 1.4GHz
Intel BX80528KL140GD technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.4GHz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80528KL140GD to view detailed technical specifications.
No datasheet is available for this part.