MPU Xeon Processor NetBurst 64-Bit 0.13um 2.5GHz
Intel BX80532KC2500E technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.5GHz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80532KC2500E to view detailed technical specifications.
No datasheet is available for this part.