MPU Xeon NetBurst 64-Bit 0.13um 2.8GHz 604-Pin FCmPGA2
Intel BX80532KE2800DSL72F technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.8GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80532KE2800DSL72F to view detailed technical specifications.
No datasheet is available for this part.