MPU Pentium® 4 Processor 650 64-Bit 90nm 3.4GHz 775-Pin FCLGA4
Intel BX80547PG3400FSL8Q5 technical specifications.
| Frequency | 3.4GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| RoHS | Compliant |
No datasheet is available for this part.