MPU Xeon 64-Bit 65nm 2.66GHz 771-Pin FCLGA6
Intel BX80563X5355PSLAEG technical specifications.
| Frequency | 2.66GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80563X5355PSLAEG to view detailed technical specifications.
No datasheet is available for this part.