MPU Xeon 64-Bit 45nm 2.83GHz 771-Pin FCLGA
Intel BX80574E5440ASLANS technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.83GHz |
| Max Frequency | 2.83GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80574E5440ASLANS to view detailed technical specifications.
No datasheet is available for this part.