MPU Core i7-900 Desktop Processor RISC 64-Bit 45nm 2.8GHz 1.5V 1366-Pin FCLGA
Intel BX80601930SLBKP technical specifications.
| Frequency | 2.8GHz |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.