MPU Core™ i7-940 Processor 45nm 2.93GHz 1366-Pin FCLGA
Intel BX80601940SLBCK technical specifications.
| Frequency | 2.93GHz |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80601940SLBCK to view detailed technical specifications.
No datasheet is available for this part.