MPU Core™ i7-960 Processor RISC 64bit 45nm 3.2GHz 1.875V 1366-Pin FCLGA Box
Intel BX80601960SLBEU technical specifications.
| Frequency | 3.2GHz |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80601960SLBEU to view detailed technical specifications.
No datasheet is available for this part.