
64-bit microprocessor featuring a 45nm process technology and a maximum speed of 3200 MHz. This 4-core CPU utilizes a Flip-Chip Land Grid Array (FCLGA) package with 1366 pins, designed for surface mounting. It supports a data bus width of 64 bits and includes a PECI interface. Operating supply voltage ranges from 1.375 to 1.89 V.
Intel BX80601965 SLBCJ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1366 |
| PCB | 1366 |
| Package Length (mm) | 45.07(Max) |
| Package Width (mm) | 42.57(Max) |
| Package Height (mm) | 4.87(Max) |
| Seated Plane Height (mm) | 4.87(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Core™ i7-965 Processor |
| Data Bus Width | 64bit |
| Device Core | Core i7 |
| Maximum Speed | 3200MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.375|1.575|1.89V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80601965 SLBCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.