MPU Xeon Processor W3565 RISC 64-Bit 45nm 3.33GHz 1366-Pin FCLGA Box
Intel BX80601W3565SLBEV technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.33GHz |
| Mount | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80601W3565SLBEV to view detailed technical specifications.
No datasheet is available for this part.