Intel BX80605X3430SLBLJ technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.4GHz |
| Max Frequency | 2.4GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80605X3430SLBLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.