MPU Core™ i7-970 Processor RISC 64-Bit 32nm 3.2GHz 1366-Pin FCLGA Box
Intel BX80613I7970SLBVF technical specifications.
| Frequency | 3.2GHz |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.