MPU Core™ i7-990X Processor RISC 64bit 32nm 3.46GHz 1366-Pin FCLGA Tray
Intel BX80613I7990XSLBVZ technical specifications.
| Frequency | 3.46GHz |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80613I7990XSLBVZ to view detailed technical specifications.
No datasheet is available for this part.