MPU Xeon Processor E5607 RISC 64-Bit 32nm 2.26GHz 1.35V/1.5V 1366-Pin FCLGA Box
Intel BX80614E5607SLBZ9 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.26GHz |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80614E5607SLBZ9 to view detailed technical specifications.
No datasheet is available for this part.