Intel BX80614L5640SLBV8 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.26GHz |
| Max Frequency | 2.26GHz |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80614L5640SLBV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.