MPU Core™ i3-530 Processor 64-Bit 32nm 2.93GHz 1.5V 1156-Pin FCLGA
Checking distributor stock and pricing after the page loads.
| Frequency | 2.93GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |