Core i7-3930K 3.2 GHz LGA2011 6.4 GT/s 12 MB, BX80619I73930K, Intel
Intel BX80619I73930K technical specifications.
| Height | 1.75inch |
| Length | 5.5inch |
| Weight | 0.002lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80619I73930K to view detailed technical specifications.
No datasheet is available for this part.