MPU Core™ i7-3930K Processor RISC 64bit 32nm 3.2GHz 1.5V 2011-Pin FCLGA Box
Intel BX80619I73930KSR0KY technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.2GHz |
| Max Frequency | 3.2GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80619I73930KSR0KY to view detailed technical specifications.
No datasheet is available for this part.