Intel BX80621E52403SR0LS technical specifications.
| Frequency | 1.8GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80621E52403SR0LS to view detailed technical specifications.
No datasheet is available for this part.