Intel BX80621E52603SR0LB technical specifications.
| Frequency | 1.8GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80621E52603SR0LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.