MPU Xeon® Processor E5-2609 RISC 64-Bit 32nm 2.4GHz 2011-Pin FCLGA Box
Intel BX80621E52609SR0LA technical specifications.
| Frequency | 2.4GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80621E52609SR0LA to view detailed technical specifications.
No datasheet is available for this part.