Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80621E52690SR0L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80621E52690SR0L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.