MPU Xeon® Processor E5-4650 RISC 64-Bit 32nm 2.7GHz 2011-Pin FCLGA Box
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2.7GHz |
| Max Frequency | 2.7GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |