MPU Xeon Processor E3-1220 RISC 64-Bit 32nm 3.1GHz 1.5V 1155-Pin LGA Box
Intel BX80623E31220SR00F technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 3.1GHz |
| Mount | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80623E31220SR00F to view detailed technical specifications.
No datasheet is available for this part.