MPU Xeon Processor E3-1240 RISC 64-Bit 32nm 3.3GHz 1.05V 1155-Pin LGA Box
Intel BX80623E31240SR00K technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 3.3GHz |
| Mount | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BX80623E31240SR00K to view detailed technical specifications.
No datasheet is available for this part.