MPU i3-2100 RISC 64-Bit 32nm 3.3GHz 1.5V 1155-Pin FC-LGA Box
Intel BX80623I32125/SR0AY technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.3GHz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.