MPU Core™ i7-2700K Processor RISC 64-Bit 32nm 3.5GHz 1.5V 1155-Pin FCLGA Box
Intel BX80623I72700KSR0DG technical specifications.
| Frequency | 3.5GHz |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.