MPU Xeon® Processor E5-2609 v2 RISC 64-Bit 22nm 2.5GHz 2011-Pin FCLGA Box
Intel BX80635E52609V2S R1AX technical specifications.
| Frequency | 2.5GHz |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80635E52609V2S R1AX to view detailed technical specifications.
No datasheet is available for this part.