MPU Ivy Bridge Xeon UP Processor E3-1275 RISC 64-Bit 22nm 3.5GHz 1155-Pin FCLGA Box
Intel BX80637E31270V2SR0P6 technical specifications.
| Frequency | 3.5GHz |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80637E31270V2SR0P6 to view detailed technical specifications.
No datasheet is available for this part.