Processor Core i3-3220T 64-Bit 2800MHz 1.5V 1155-Pin FC-LGA Box
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 2.8GHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |