MPU Core™ i5-3450 Processor RISC 64-Bit 22nm 3.1GHz 1.5V 1155-Pin FCLGA Box
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 3.1GHz |
| Max Frequency | 3.1GHz |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |